JPY | USD

Photo Not Available
MAX77932CEWO+ General Purpose PMIC 42-WLP (2.43x2.83)
Price & Procurement
965 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 304.00000 ¥304
10 272.80000 ¥2,728
25 257.84000 ¥6,446
100 223.46000 ¥22,346
250 214.86800 ¥53,717

Submit a request for quotation on quantities greater than those displayed.

MAX77932CEWO+

Datasheet
Digi-Key Part Number 175-MAX77932CEWO+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX77932CEWO+
Copy  
Description SWITCHED CAPACITOR CONVERTER
Copy  
Detailed Description

General Purpose PMIC 42-WLP (2.43x2.83)

Copy  
Customer Reference
Documents & Media
Datasheets MAX77932C
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip 
Part Status Active
Applications General Purpose
Current - Supply 30µA
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 42-WFBGA, WLBGA
Supplier Device Package 42-WLP (2.43x2.83)
Base Part Number MAX77932
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX77932EVKIT#

EVKIT FOR SWITCHED CAPACITOR CON

Maxim Integrated

¥10,359.00000 Details

RT9759WSC

IC BATT CHG SMART 1CEL 56WLCSP

Richtek USA Inc.

¥761.00000 Details
Additional Resources
Standard Package 2,500
Other Names 175-MAX77932CEWO+