JPY | USD

MAX77816CEWP+T Buck, Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 5A 20-WFBGA, WLBGA
Price & Procurement
1,283 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 198.00000 ¥198.00
10 177.70000 ¥1,777.00
25 167.64000 ¥4,191.00
100 142.82000 ¥14,282.00
250 134.10800 ¥33,527.00
500 125.72600 ¥62,863.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MAX77816CEWP+T

Datasheet
Digi-Key Part Number 175-MAX77816CEWP+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX77816CEWP+T
Copy  
Description IC REG BUCK BST ADJ 5A 20WLP
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Buck, Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 5A 20-WFBGA, WLBGA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 5.14V
Current - Output 5A
Frequency - Switching 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFBGA, WLBGA
Supplier Device Package 20-WLP (1.83x2.13)
Base Part Number MAX77816
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP3163BPWR2G

IC REG BUCK BST ADJ 3.4A 16SOIC

ON Semiconductor

¥340.00000 Details

ISL85403FRZ-T7A

IC REG MULT CONFG ADJ 2.5A 20QFN

Renesas Electronics America Inc

¥544.00000 Details

MP3422GG-Z

IC REG BOOST ADJ 6.5A 14QFN

Monolithic Power Systems Inc.

¥273.00000 Details
Additional Resources
Standard Package 1
Other Names 175-MAX77816CEWP+TCT