JPY | USD

MAX77751DEFG+ Charger IC Lithium Ion 24-FC2QFN (3x3)
Price & Procurement
622 In Stock
Can ship immediately Factory Stock : 4,368
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 311.00000 ¥311
10 279.50000 ¥2,795
25 264.24000 ¥6,606
80 229.00000 ¥18,320
230 220.19565 ¥50,645

Submit a request for quotation on quantities greater than those displayed.

MAX77751DEFG+

Datasheet
Digi-Key Part Number 175-MAX77751DEFG+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX77751DEFG+
Copy  
Description IC BATT CHG LI-ION 1CELL 24QFN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Charger IC Lithium Ion 24-FC2QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets MAX77751
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Active
Battery Chemistry Lithium Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Charge Current - Max 3.15A
Battery Pack Voltage 5.1V
Voltage - Supply (Max) 13.7V
Interface USB
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-PowerUFQFN
Supplier Device Package 24-FC2QFN (3x3)
Base Part Number MAX77751
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX77751CEFG+

IC BATT CHG LI-ION 1CELL 24QFN

Maxim Integrated

¥298.00000 Details

MAX77751FEFG+

IC BATT CHG LI-ION 1CELL 24QFN

Maxim Integrated

¥298.00000 Details
Additional Resources
Standard Package 624
Other Names 175-MAX77751DEFG+