JPY | USD

MAX7375AXR105+T 1MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323
Price & Procurement
3,584 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 166.00000 ¥166
10 157.90000 ¥1,579
50 154.30000 ¥7,715
100 132.26000 ¥13,226
500 128.58400 ¥64,292
1,000 108.37800 ¥108,378

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX7375AXR105+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ¥102.86760
  • Digi-Reel®  : MAX7375AXR105+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,584 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX7375AXR105+T

Datasheet
Digi-Key Part Number MAX7375AXR105+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX7375AXR105+T
Copy  
Description MEMS OSC XO 1.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series MAX7375
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 1MHz
Function -
Output CMOS
Voltage - Supply 2.7V ~ 5.5V
Frequency Stability -
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 1.1mA
Ratings -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Size / Dimension 0.087" L x 0.053" W (2.20mm x 1.35mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
Base Part Number MAX7375
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX15027ATB+T

IC REG LINEAR POS ADJ 1A 10TDFN

Maxim Integrated

¥285.00000 Details

615006138521

CONN MOD JACK 6P6C VERT UNSHLD

Würth Elektronik

¥86.00000 Details

TPSM846C24MOLR

DC DC CONVERTER 0.5-2V

Texas Instruments

¥2,881.00000 Details

SN74AUP1T34DCKR

IC TRNSLTR UNIDIRECTIONAL SC70-5

Texas Instruments

¥65.00000 Details

MAX7375AXR805+T

MEMS OSC XO 8.0000MHZ CMOS SMD

Maxim Integrated

¥163.00000 Details

KC2016K50.0000C1GE00

XTAL OSC XO 50.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥159.00000 Details
Additional Resources
Standard Package 1
Other Names MAX7375AXR105+TCT