JPY | USD
Favorite

MAX7317AEE+T I/O Expander 10 SPI 16-QSOP
Price & Procurement
2,694 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 408.00000 ¥408
10 366.90000 ¥3,669
25 346.84000 ¥8,671
100 285.20000 ¥28,520
250 255.90400 ¥63,976
500 250.51000 ¥125,255

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX7317AEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥231.09480
  • Digi-Reel®  : MAX7317AEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,694 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX7317AEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,372 - Immediate
  • Unit Price: ¥429.00000

MAX7317AEE+T

Datasheet
Digi-Key Part Number MAX7317AEE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX7317AEE+T
Copy  
Description IC I/O EXPANDER SPI 10B 16QSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 10 SPI 16-QSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of I/O 10
Interface SPI
Interrupt Output No
Features POR
Output Type Open Drain
Current - Output Source/Sink 20mA
Voltage - Supply 2.25V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX7317
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX7317AEE+

IC I/O EXPANDER SPI 10B 16QSOP

Maxim Integrated

¥429.00000 Details

MCP23S17T-E/SS

IC I/O EXPANDER SPI 16B 28SSOP

Microchip Technology

¥152.00000 Details

MAX7301AAI+T

IC I/O EXPANDER SPI 20B 28SSOP

Maxim Integrated

¥644.00000 Details

MAX7301AAI+

IC I/O EXPANDER SPI 20B 28SSOP

Maxim Integrated

¥647.00000 Details

PCA9702PW,118

IC SPI GPI 8BIT 18V 16TSSOP

NXP USA Inc.

¥173.00000 Details
Additional Resources
Standard Package 1
Other Names MAX7317AEE+TCT