JPY | USD
Favorite

MAX707ESA+T Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Price & Procurement
2,355 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 442.00000 ¥442
10 349.70000 ¥3,497
25 319.08000 ¥7,977
100 277.06000 ¥27,706
250 254.12800 ¥63,532
500 248.39600 ¥124,198

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX707ESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,355 - Immediate
  • Unit Price: ¥232.87040
  • Digi-Reel®  : MAX707ESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,355 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX707ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: ¥890.00000

MAX707ESA+T

Datasheet
Digi-Key Part Number MAX707ESA+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX707ESA+T
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX707
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX707ESA+

IC SUPERVISOR 1 CHANNEL 8SOIC

Maxim Integrated

¥890.00000 Details

LMV324IDR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names MAX707ESA+CT