JPY | USD

In Stock: 4,985
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 464.00000 ¥464
10 417.00000 ¥4,170
25 402.36000 ¥10,059
100 390.71000 ¥39,071
250 381.96400 ¥95,491
500 379.04800 ¥189,524
1,000 373.21600 ¥373,216

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6717UKVDD3+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥349.89000

MAX6717UKVDD3+T

Datasheet
Digi-Key Part Number MAX6717UKVDD3+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6717UKVDD3+T
Copy  
Description IC SUPERVISOR 2 CHANNEL SOT23-5
Copy  
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Voltage - Threshold 0.788V, 1.575V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX671
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6717UKVDD3+TCT