JPY | USD

MAX6684ESA+ Fan Control, Temp Monitor Internal Sensor Active Low/Open Drain Output 8-SOIC
Price & Procurement
3,270 In Stock
Can ship immediately Factory Stock : 9,100
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 275.00000 ¥275.00
10 247.20000 ¥2,472.00
25 233.76000 ¥5,844.00
100 202.58000 ¥20,258.00
250 194.78800 ¥48,697.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6684ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥194.78760
  • Cut Tape (CT)  : MAX6684ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,956 - Immediate
  • Unit Price: ¥275.00000
  • Digi-Reel®  : MAX6684ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,956 - Immediate
  • Unit Price: Digi-Reel®

MAX6684ESA+

Datasheet
Digi-Key Part Number MAX6684ESA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6684ESA+
Copy  
Description IC DETECTOR FAN FAIL 8-SOIC
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Fan Control, Temp Monitor Internal Sensor Active Low/Open Drain Output 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal
Sensing Temperature -
Accuracy -
Topology Oscillator
Output Type Active Low/Open Drain
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6684
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM96063CISD/NOPB

IC DIODE/DGTL TEMP SENSOR 10WSON

Texas Instruments

¥463.00000 Details
Additional Resources
Standard Package 100