JPY | USD

Price & Procurement
3,904 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 274.00000 ¥274.00
10 246.00000 ¥2,460.00
25 232.60000 ¥5,815.00
100 201.59000 ¥20,159.00
250 193.83600 ¥48,459.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX6684ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥194.78760
  • Cut Tape (CT)  : MAX6684ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,904 - Immediate
  • Unit Price: ¥275.00000
  • Tube  : MAX6684ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,248 - Immediate
    11,700 - Factory Stock 
  • Unit Price: ¥275.00000

MAX6684ESA+T

Datasheet
Digi-Key Part Number MAX6684ESA+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6684ESA+T
Copy  
Description IC DETECTOR FAN FAIL 8-SOIC
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Fan Control, Temp Monitor Internal Sensor Active Low/Open Drain Output 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal
Sensing Temperature -
Accuracy -
Topology Oscillator
Output Type Active Low/Open Drain
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6684
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6684ESA+TDKR