JPY | USD
Favorite

MAX6682MUA+T
Price & Procurement
4,386 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 498.00000 ¥498
10 446.80000 ¥4,468
25 422.44000 ¥10,561
100 366.11000 ¥36,611
500 319.04600 ¥159,523

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6682MUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥267.56400
  • Digi-Reel®  : MAX6682MUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,386 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX6682MUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: ¥454.00000

MAX6682MUA+T

Datasheet
Digi-Key Part Number MAX6682MUA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6682MUA+T
Copy  
Description IC THERMISTOR TO DGTL 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Temperature Sensor
Input Type Logic
Output Type Logic
Current - Supply 29µA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX6682
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B2B-ZR(LF)(SN)

CONN HEADER VERT 2POS 1.5MM

JST Sales America Inc.

¥19.00000 Details

CPC1709J

SSR RELAY SPST-NO 9A 0-60V

IXYS Integrated Circuits Division

¥720.00000 Details

MR25H10CDF

IC RAM 1M SPI 40MHZ 8DFN

Everspin Technologies Inc.

¥840.00000 Details

NC7WZ126K8X

IC BUFFER NON-INVERT 5.5V US8

ON Semiconductor

¥56.00000 Details

SN74LVC1G32DBVT

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

¥86.00000 Details

MMCX-J-P-H-ST-EM1

CONN MMCX JACK STR 50OHM EDGEMNT

Samtec Inc.

¥441.00000 Details
Additional Resources
Standard Package 1
Other Names MAX6682MUA+TCT