JPY | USD
Favorite

MAX6658MSA+T Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 8-SOIC
Price & Procurement
2,353 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 500.00000 ¥500
10 448.30000 ¥4,483
25 423.84000 ¥10,596
100 367.33000 ¥36,733
500 320.11200 ¥160,056

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6658MSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: ¥268.45720
  • Digi-Reel®  : MAX6658MSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,353 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX6658MSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,300 - Factory Stock 
  • Unit Price: ¥477.00000

MAX6658MSA+T

Datasheet
Digi-Key Part Number MAX6658MSA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6658MSA+T
Copy  
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -55°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3V ~ 5.5V
Resolution 10 b
Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±5°C)
Test Condition 60°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6658
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6658MSA+TCT