JPY | USD
Favorite

MAX6627MTA+T Temperature Sensor Digital, Remote 12 b 8-TDFN-EP (3x3)
Price & Procurement
7,389 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 530.00000 ¥530
10 478.10000 ¥4,781
25 455.84000 ¥11,396
100 395.80000 ¥39,580
500 377.86400 ¥188,932

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6627MTA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    7,500 - Factory Stock 
  • Unit Price: ¥316.89040
  • Digi-Reel®  : MAX6627MTA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,389 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6627MTA+T

Datasheet
Digi-Key Part Number MAX6627MTA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6627MTA+T
Copy  
Description SENSOR DIGITAL REMOTE 8TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Remote 12 b 8-TDFN-EP (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Remote
Sensing Temperature - Local -
Sensing Temperature - Remote -55°C ~ 145°C
Output Type SPI
Voltage - Supply 3V ~ 5.5V
Resolution 12 b
Features -
Accuracy - Highest (Lowest) ±1°C (±5.5°C)
Test Condition 0°C ~ 125°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX6627
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MT25QU512ABB8E12-0AAT

IC FLASH 512M SPI 24TPBGA

Micron Technology Inc.

¥824.00000 Details

MAX6662MSA+T

SENSOR DIGITAL REMOTE 8SOIC

Maxim Integrated

¥185.42920 Details

MAX6662MSA+

SENSOR DIGITAL REMOTE 8SOIC

Maxim Integrated

¥306.00000 Details

5039085100

CONN FFC BOTTOM 51POS 0.50MM

Molex

¥321.00000 Details

5018643091

CONN FFC BOTTOM 30POS 0.50MM R/A

Molex

¥312.00000 Details

LFSPXO056301REEL

XTAL OSC XO 50.0000MHZ HCMOS SMD

IQD Frequency Products

¥186.00000 Details
Additional Resources
Standard Package 1
Other Names MAX6627MTA+TCT