JPY | USD
Favorite

Price & Procurement
3,590 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 583.00000 ¥583
10 522.90000 ¥5,229
25 494.32000 ¥12,358
100 406.45000 ¥40,645
250 364.70400 ¥91,176
500 357.01200 ¥178,506

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6620ATI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥329.34440
  • Digi-Reel®  : MAX6620ATI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,590 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX6620ATI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,820 - Immediate
  • Unit Price: ¥568.00000

MAX6620ATI+T

Datasheet
Digi-Key Part Number MAX6620ATI+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6620ATI+T
Copy  
Description IC MOTOR CONTROLLER I2C 28TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver I²C 28-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Speed
Output Configuration Pre-Driver - High Side (4)
Interface I²C
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 3V ~ 5.5V
Voltage - Load -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number MAX6620
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX6620EVCMAXQU+

EVAL KIT MAX6620 (QUAD LINEAR FA

Maxim Integrated

¥18,458.00000 Details
You May Also Be Interested In

LTC3884IUK#PBF

IC REG CTRLR BUCK PMBUS 48QFN

Linear Technology/Analog Devices

¥1,939.00000 Details

MAX6620ATI+

IC MOTOR DRIVER 3V-5.5V 28TQFN

Maxim Integrated

¥568.00000 Details
Additional Resources
Standard Package 1
Other Names MAX6620ATI+TCT