JPY | USD

MAX6581TG9A+T Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 24-TQFN (4x4)
Price & Procurement
273 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 314.40000 ¥3,144
25 297.28000 ¥7,432
100 257.63000 ¥25,763
500 219.31400 ¥109,657
1,000 195.24000 ¥195,240

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX6581TG9A+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,613 - Immediate
  • Unit Price: ¥350.00000
  • Tape & Reel (TR)  : MAX6581TG9A+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥195.24040
  • Digi-Reel®  : MAX6581TG9A+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 273 - Immediate
  • Unit Price: Digi-Reel®

MAX6581TG9A+T

Datasheet
Digi-Key Part Number MAX6581TG9A+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6581TG9A+T
Copy  
Description SENSOR DIGITAL -40C-125C 24TQFN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 24-TQFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 150°C
Output Type I²C/SMBus
Voltage - Supply 3V ~ 3.6V
Resolution 8 b (Local), 11 b (Remote)
Features Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±1.5°C (±3.5°C)
Test Condition 30°C ~ 85°C (0°C ~ 150°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number MAX6581
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

M24128-BRMN6P

IC EEPROM 128KBIT I2C 1MHZ 8SO

STMicroelectronics

¥41.00000 Details
Additional Resources
Standard Package 1
Other Names MAX6581TG9A+TCT