JPY | USD

MAX6576ZUT+T Temperature Sensor Digital, Local -40°C ~ 125°C 10µs/°C SOT-6
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 142.87960 ¥357,199.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX6576ZUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,836 - Immediate
  • Unit Price: ¥286.00000
  • Digi-Reel®  : MAX6576ZUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,836 - Immediate
  • Unit Price: Digi-Reel®

MAX6576ZUT+T

Datasheet
Digi-Key Part Number MAX6576ZUT+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6576ZUT+T
Copy  
Description SENSOR DIGITAL -40C-125C SOT23-6
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 10µs/°C SOT-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type PWM
Voltage - Supply 2.7V ~ 5.5V
Resolution 10µs/°C
Features -
Accuracy - Highest (Lowest) ±3°C (±7.5°C)
Test Condition 25°C (-20°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
Base Part Number MAX6576
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMUDM7005 TR PBFREE

MOSFET N-CH 20V 650MA SOT523

Central Semiconductor Corp

¥105.00000 Details

CMUDM8005 TR PBFREE

MOSFET P-CH 20V 650MA SOT523

Central Semiconductor Corp

¥105.00000 Details

BM10B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 10POS 1.25MM

JST Sales America Inc.

¥72.00000 Details
Additional Resources
Standard Package 2,500
Other Names MAX6576ZUT+T-ND
MAX6576ZUT+TTR
MAX6576ZUTT