JPY | USD

MAX6467US22D3+T Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
5,184 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 281.00000 ¥281
10 252.50000 ¥2,525
25 238.24000 ¥5,956
100 202.98000 ¥20,298
250 190.60000 ¥47,650
500 166.77600 ¥83,388
1,000 163.37100 ¥163,371

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6467US22D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥163.37120
  • Digi-Reel®  : MAX6467US22D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,184 - Immediate
  • Unit Price: Digi-Reel®

MAX6467US22D3+T

Datasheet
Digi-Key Part Number MAX6467US22D3+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6467US22D3+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT143-4
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.188V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 150ms Minimum
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6467
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6467US22D3+TCT