JPY | USD

MAX6443US26L+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
4,039 In Stock
Can ship immediately Factory Stock : 7,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 541.00000 ¥541
10 485.70000 ¥4,857
25 459.16000 ¥11,479
100 397.93000 ¥39,793
250 377.52000 ¥94,380
500 349.82800 ¥174,914

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6443US26L+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    7,500 - Factory Stock 
  • Unit Price: ¥349.82720
  • Digi-Reel®  : MAX6443US26L+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,039 - Immediate
    7,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6443US26L+T

Datasheet
Digi-Key Part Number MAX6443US26L+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6443US26L+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT143-4
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.625V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6443
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6443US26L+TCT
MAX6443US26LT