JPY | USD

MAX6423US22+T Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
2,500 In Stock
Can ship immediately Factory Stock : 32,500
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 228.43280 ¥571,082.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX6423US22+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,065 - Immediate
    32,500 - Factory Stock 
  • Unit Price: ¥353.00000
  • Digi-Reel®  : MAX6423US22+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,065 - Immediate
    32,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6423US22+T

Datasheet
Digi-Key Part Number MAX6423US22+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6423US22+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT143-4
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.188V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6423
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names MAX6423US22+TTR