JPY | USD

MAX6377UR22+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
2,591 In Stock
Can ship immediately Factory Stock : 20,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 494.00000 ¥494
10 443.70000 ¥4,437
25 419.52000 ¥10,488
100 363.58000 ¥36,358
250 344.94400 ¥86,236
500 319.63800 ¥159,819

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6377UR22+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    20,000 - Factory Stock 
  • Unit Price: ¥229.07440
  • Digi-Reel®  : MAX6377UR22+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,591 - Immediate
    20,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6377UR22+T

Datasheet
Digi-Key Part Number MAX6377UR22+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6377UR22+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Voltage - Threshold 2.2V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6377
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6377UR22+
MAX6377UR22+T-ND
MAX6377UR22+TCT