JPY | USD
Favorite

MAX6323HUT29+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Price & Procurement
2,401 In Stock
Can ship immediately Factory Stock : 17,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 487.00000 ¥487
10 387.70000 ¥3,877
25 352.24000 ¥8,806
100 307.95000 ¥30,795
250 288.01200 ¥72,003

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6323HUT29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,401 - Immediate
    17,500 - Factory Stock 
  • Unit Price: ¥267.73120
  • Digi-Reel®  : MAX6323HUT29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,401 - Immediate
    17,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6323HUT29+T

Datasheet
Digi-Key Part Number MAX6323HUT29+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6323HUT29+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NC7SZ11P6X

IC GATE AND 1CH 3-INP SC70-6

ON Semiconductor

¥42.00000 Details

STWD100PYW83F

IC SUPERVISOR 1 CHANNEL SOT323-5

STMicroelectronics

¥96.00000 Details

ADM8320WCY29ARJZR7

IC SUPERVISOR 1 CHANNEL SOT23-5

Analog Devices Inc.

¥233.00000 Details
Additional Resources
Standard Package 1
Other Names MAX6323HUT29+TCT
MAX6323HUT29T