JPY | USD

MAX6220ASA-5.0+T Series Voltage Reference IC ±0.1% 8-SOIC
Price & Procurement
6,540 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 471.00000 ¥471.00
10 422.60000 ¥4,226.00
25 399.48000 ¥9,987.00
100 346.23000 ¥34,623.00
250 332.90800 ¥83,227.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6220ASA-5.0+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥332.90960
  • Digi-Reel®  : MAX6220ASA-5.0+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,540 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX6220ASA-5.0+-ND
  • Minimum Quantity: 1
  • Quantity Available: 839 - Immediate
  • Unit Price: ¥480.00000

MAX6220ASA-5.0+T

Datasheet
Digi-Key Part Number MAX6220ASA-5.0+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6220ASA-5.0+T
Copy  
Description IC VREF SERIES 0.1% 8SOIC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.5µVrms
Voltage - Input 8V ~ 40V
Current - Supply 3.7mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6220
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX6220ASA-5.0+

IC VREF SERIES 0.1% 8SOIC

Maxim Integrated

¥480.00000 Details

MAX4080SAUA+T

IC CURR SENSE 1 CIRCUIT 8UMAX

Maxim Integrated

¥275.00000 Details

AD8601ARTZ-R2

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

¥318.00000 Details

LT3580HMS8E#PBF

IC REG MULTI CONFG ADJ 2A 8MSOP

Analog Devices Inc.

¥783.00000 Details

LT6654AHS6-4.096#TRMPBF

IC VREF SERIES 0.05% TSOT23-6

Analog Devices Inc.

¥769.00000 Details

CAHCT1G125QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names MAX6220ASA-5.0+TCT