JPY | USD

MAX6071BAUT25/V+ Series Voltage Reference IC ±0.08% SOT-23-6
Price & Procurement
950 In Stock
Can ship immediately Factory Stock : 280
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
10 227.70000 ¥2,277
25 215.24000 ¥5,381
100 186.53000 ¥18,653
250 179.35200 ¥44,838

Submit a request for quotation on quantities greater than those displayed.

MAX6071BAUT25/V+

Datasheet
Digi-Key Part Number 175-MAX6071BAUT25/V+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX6071BAUT25/V+
Copy  
Description IC VREF SERIES 0.08% SOT23-6
Copy  
Detailed Description

Series Voltage Reference IC ±0.08% SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets MAX6070/71
HTML Datasheet MAX6070/71
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging Strip 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.08%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 4.8µVp-p
Noise - 10Hz to 10kHz 6µVrms
Voltage - Input 2.8V ~ 5.5V
Current - Supply 300µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6071
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4460ESA+

IC INST AMP 1 CIRCUIT 8SOIC

Maxim Integrated

¥323.00000 Details

MAX6071BAUT25+T

IC VREF SERIES 0.08% SOT23-6

Maxim Integrated

¥234.00000 Details
Additional Resources
Standard Package 2,500
Other Names 175-MAX6071BAUT25/V+