JPY | USD
Favorite

MAX6066AEUR+T Series Voltage Reference IC ±0.2% SOT-23-3
Price & Procurement
3,248 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 553.00000 ¥553
10 496.70000 ¥4,967
25 469.56000 ¥11,739
100 386.08000 ¥38,608
250 346.43200 ¥86,608
500 339.12600 ¥169,563

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6066AEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥312.84440
  • Digi-Reel®  : MAX6066AEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,248 - Immediate
  • Unit Price: Digi-Reel®

MAX6066AEUR+T

Datasheet
Digi-Key Part Number MAX6066AEUR+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6066AEUR+T
Copy  
Description IC VREF SERIES 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 27µVp-p
Noise - 10Hz to 10kHz 30µVrms
Voltage - Input 2.7V ~ 12.6V
Current - Supply 125µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6066
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6066AEUR+TCT