JPY | USD
Favorite

MAX6009AEUR+T Shunt Voltage Reference IC ±0.2% SOT-23-3
Price & Procurement
6,636 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 252.00000 ¥252
10 226.50000 ¥2,265
25 214.20000 ¥5,355
100 176.11000 ¥17,611
250 158.02000 ¥39,505
500 154.69000 ¥77,345

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6009AEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥142.70080
  • Digi-Reel®  : MAX6009AEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,636 - Immediate
  • Unit Price: Digi-Reel®

MAX6009AEUR+T

Datasheet
Digi-Key Part Number MAX6009AEUR+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6009AEUR+T
Copy  
Description IC VREF SHUNT 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 2mA
Tolerance ±0.2%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 75µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6009
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX6009AEUR+TCT