JPY | USD
Favorite

MAX6007AEUR+T Shunt Voltage Reference IC ±0.2% SOT-23-3
Price & Procurement
3,205 In Stock
Can ship immediately Factory Stock : 12,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 299.00000 ¥299
10 268.00000 ¥2,680
25 253.40000 ¥6,335
100 208.35000 ¥20,835
250 186.94800 ¥46,737
500 183.00600 ¥91,503

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6007AEUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock 
  • Unit Price: ¥167.39880
  • Digi-Reel®  : MAX6007AEUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,205 - Immediate
    12,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX6007AEUR+T

Datasheet
Digi-Key Part Number MAX6007AEUR+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6007AEUR+T
Copy  
Description IC VREF SHUNT 0.2% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 2mA
Tolerance ±0.2%
Temperature Coefficient 30ppm/°C
Noise - 0.1Hz to 10Hz 60µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS62160DGKT

IC REG BUCK ADJUSTABLE 1A 8VSSOP

Texas Instruments

¥187.00000 Details

MIC2778-1YM5-TR

IC SUPERVISOR 1 CHANNEL SOT23-5

Microchip Technology

¥103.00000 Details

AZ23C3V6-7-F

DIODE ZENER ARRAY 3.6V SOT23-3

Diodes Incorporated

¥38.00000 Details

DMP3098L-7

MOSFET P-CH 30V 3.8A SOT23-3

Diodes Incorporated

¥53.00000 Details

ST1S41PHR

IC REG BUCK ADJUSTABLE 4A 8HSOP

STMicroelectronics

¥185.00000 Details

ADT7410TRZ-REEL7

SENSOR DIGITAL -55C-150C 8SOIC

Analog Devices Inc.

¥437.00000 Details
Additional Resources
Standard Package 1
Other Names MAX6007AEUR+TCT