JPY | USD

MAX5992AETG+ Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-TQFN-EP (4x4)
Price & Procurement
225 In Stock
Can ship immediately Factory Stock : 1,319
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 316.00000 ¥316
10 284.20000 ¥2,842
25 268.72000 ¥6,718
100 232.89000 ¥23,289
250 223.92800 ¥55,982

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5992AETG+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 277,500 - Factory Stock 
  • Unit Price: ¥234.42640

MAX5992AETG+

Datasheet
Digi-Key Part Number MAX5992AETG+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5992AETG+
Copy  
Description IC MULTISOURCE CONTROLLER QFN
Copy  
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-TQFN-EP (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Controller (PD)
Number of Channels 1
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 60V
Current - Supply 1.5mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN-EP (4x4)
Base Part Number MAX5992
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1