MAX5712EUT+T 12 Bit Digital to Analog Converter 1 SOT-6
Price & Procurement
2,823 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 492.00000 ¥492
10 441.60000 ¥4,416
25 417.48000 ¥10,437
100 361.80000 ¥36,180
250 343.24800 ¥85,812
500 307.99600 ¥153,998
1,000 262.55700 ¥262,557

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX5712EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥262.55720
  • Cut Tape (CT)  : MAX5712EUT+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,823 - Immediate
  • Unit Price: ¥492.00000

MAX5712EUT+T

Datasheet
Digi-Key Part Number MAX5712EUT+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5712EUT+T
Copy  
Description IC DAC 12BIT V-OUT SOT23-6
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 SOT-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-6
Mounting Type Surface Mount
Base Part Number MAX5712
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DAC121C081CIMK/NOPB

IC DAC 12BIT V-OUT TSOT23-6

Texas Instruments

¥291.00000 Details
Additional Resources
Standard Package 1
Other Names MAX5712EUT+TDKR