JPY | USD

MAX5490VA10000+T 9.091k, 90.91k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3
Price & Procurement
22,235 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 550.00000 ¥550
10 494.30000 ¥4,943
25 467.32000 ¥11,683
100 405.01000 ¥40,501
250 384.23600 ¥96,059
500 344.77200 ¥172,386
1,000 293.90800 ¥293,908

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 175-MAX5490VA10000+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥293.90760

MAX5490VA10000+T

Datasheet
Digi-Key Part Number 175-MAX5490VA10000+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5490VA10000+T
Copy  
Description RES NTWRK 2 RES MULT OHM TO236-3
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

9.091k, 90.91k Ohm 67.2mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series MAX5490
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 9.091k, 90.91k
Tolerance -
Number of Resistors 2
Resistor Matching Ratio ±0.035%
Resistor-Ratio-Drift ±1ppm/°C
Number of Pins 3
Power Per Element 67.2mW
Temperature Coefficient ±35ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm)
Height - Seated (Max) 0.044" (1.12mm)
Base Part Number MAX5490
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 175-MAX5490VA10000+TCT