JPY | USD
Favorite

MAX5481EUD+T Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP
Price & Procurement
2,625 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 474.00000 ¥474
10 426.10000 ¥4,261
25 402.80000 ¥10,070
100 331.20000 ¥33,120
250 321.01200 ¥80,253

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5481EUD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock 
  • Unit Price: ¥296.13320
  • Digi-Reel®  : MAX5481EUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,625 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX5481EUD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,247 - Immediate
    3,168 - Factory Stock 
  • Unit Price: ¥475.00000

MAX5481EUD+T

Datasheet
Digi-Key Part Number MAX5481EUD+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5481EUD+T
Copy  
Description IC DGT POT 10KOHM 1024TP 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI, Up/Down (U/D, INC, CS) Interface 14-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 10k
Interface SPI, Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.25V, ±2.5V ~ 5.25V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35ppm/°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Operating Temperature -40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ) 50
Base Part Number MAX5481
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX5481EUD+

IC DGT POT 10KOHM 1024TP 14TSSOP

Maxim Integrated

¥475.00000 Details

MAX5494ETE+

IC DGT POT 10KOHM 1024TAP 16TQFN

Maxim Integrated

¥816.00000 Details

NB3L553DR2G

IC CLK BUFFER 1:4 200MHZ 8SOIC

ON Semiconductor

¥222.00000 Details

AD5231BRUZ10-REEL7

IC DGT POT 10KOHM 1024TP 16TSSOP

Analog Devices Inc.

¥621.00000 Details

X9110TV14IZ-2.7

IC DGTL POT 100KOHM 14TSSOP

Renesas Electronics America Inc

¥1,370.00000 Details

MAX5483EUD+

IC DGT POT 10KOHM 1024TP 14TSSOP

Maxim Integrated

¥478.00000 Details
Additional Resources
Standard Package 1
Other Names MAX5481EUD+TCT