JPY | USD

MAX544ACPA+ 14 Bit Digital to Analog Converter 1 8-PDIP
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,751.20000 ¥87,560

Submit a request for quotation on quantities greater than those displayed.

MAX544ACPA+

Datasheet
Digi-Key Part Number MAX544ACPA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX544ACPA+
Copy  
Description IC DAC 14BIT V-OUT 8DIP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

14 Bit Digital to Analog Converter 1 8-PDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 14
Number of D/A Converters 1
Settling Time 1µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.15, ±0.15
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Mounting Type Through Hole
Base Part Number MAX544
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50