JPY | USD

MAX5395MATA+T Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (2x2)
Price & Procurement
5,220 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 207.00000 ¥207
10 186.20000 ¥1,862
25 175.68000 ¥4,392
100 149.69000 ¥14,969
250 140.54800 ¥35,137
500 122.97800 ¥61,489
1,000 101.89600 ¥101,896

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5395MATA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥99.44320
  • Digi-Reel®  : MAX5395MATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,220 - Immediate
  • Unit Price: Digi-Reel®

MAX5395MATA+T

Datasheet
Digi-Key Part Number MAX5395MATA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5395MATA+T
Copy  
Description IC DGTL POT 50KOHM 256TAP 8TDFN
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.7V ~ 5.5V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 50ppm/°C
Mounting Type Surface Mount
Supplier Device Package 8-TDFN-EP (2x2)
Package / Case 8-WFDFN Exposed Pad
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 25
Base Part Number MAX5395
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP4251T-103E/ML

IC DGTL POT 10KOHM 257TAP 16QFN

Microchip Technology

¥116.00000 Details
Additional Resources
Standard Package 1
Other Names MAX5395MATA+TCT