MAX5136AGUE+ 16 Bit Digital to Analog Converter 2 16-TSSOP
Price & Procurement
554 In Stock
Can ship immediately Factory Stock : 864
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,358.00000 ¥1,358
10 1,248.10000 ¥12,481
25 1,196.28000 ¥29,907
100 1,054.03000 ¥105,403
250 1,002.30000 ¥250,575
500 969.96400 ¥484,982

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5136AGUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥969.96440

MAX5136AGUE+

Datasheet
Digi-Key Part Number MAX5136AGUE+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5136AGUE+
Copy  
Description IC DAC 16BIT V-OUT 16TSSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

16 Bit Digital to Analog Converter 2 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number MAX5136
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX5134AGUE+

IC DAC 16BIT V-OUT 16TSSOP

Maxim Integrated

¥1,642.00000 Details

AD5689RARUZ

IC DAC 16BIT V-OUT 16TSSOP

Analog Devices Inc.

¥1,135.00000 Details
Additional Resources
Standard Package 96