MAX5134AGUE+T 16 Bit Digital to Analog Converter 4 16-TSSOP
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 1,173.14440 ¥2,932,861

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX5134AGUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,081 - Immediate
  • Unit Price: ¥1,642.00000

MAX5134AGUE+T

Datasheet
Digi-Key Part Number MAX5134AGUE+T-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5134AGUE+T
Copy  
Description IC DAC 16BIT V-OUT 16TSSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

16 Bit Digital to Analog Converter 4 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Number of Bits 16
Number of D/A Converters 4
Settling Time 5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
INL/DNL (LSB) ±2, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Mounting Type Surface Mount
Base Part Number MAX5134
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES24#

REFERENCE DESIGN ALAMEDA

Maxim Integrated

¥13,110.00000 Details
Additional Resources
Standard Package 2,500