JPY | USD
Favorite

MAX5035DASA+T Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
3,296 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 360.00000 ¥360
10 323.00000 ¥3,230
25 305.32000 ¥7,633
100 251.04000 ¥25,104
250 225.25600 ¥56,314
500 220.50800 ¥110,254

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5035DASA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥203.41840
  • Digi-Reel®  : MAX5035DASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,296 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX5035DASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 873 - Immediate
  • Unit Price: ¥425.00000

MAX5035DASA+T

Datasheet
Digi-Key Part Number MAX5035DASA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5035DASA+T
Copy  
Description IC REG BUCK ADJUSTABLE 1A 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 13.2V
Current - Output 1A
Frequency - Switching 125kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX5035
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD9G341AEFJ-LBE2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

¥493.00000 Details

LM5005MHX/NOPB

IC REG BUCK ADJ 2.5A 20HTSSOP

Texas Instruments

¥471.00000 Details

LM5164DDAT

IC REG BUCK ADJUSTABLE 1A 8SOPWR

Texas Instruments

¥473.00000 Details

LM5164DDAR

POWER MANAGEMENT

Texas Instruments

¥412.00000 Details

LM2591HVSX-ADJ/NOPB

IC REG BUCK ADJ 1A TO263-5

Texas Instruments

¥612.00000 Details

LMR16010PDDAR

IC REG BUCK ADJUSTABLE 1A 8SOPWR

Texas Instruments

¥363.00000 Details
Additional Resources
Standard Package 1
Other Names MAX5035DASA+TCT