JPY | USD
Favorite

MAX4999ETJ+T USB Switch IC 1 Channel 32-TQFN (5x5)
Price & Procurement
3,416 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 521.00000 ¥521
10 467.80000 ¥4,678
25 442.32000 ¥11,058
100 363.70000 ¥36,370
250 352.51200 ¥88,128

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4999ETJ+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥325.19320
  • Digi-Reel®  : MAX4999ETJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,416 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4999ETJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,044 - Immediate
  • Unit Price: ¥730.00000

MAX4999ETJ+T

Datasheet
Digi-Key Part Number MAX4999ETJ+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4999ETJ+T
Copy  
Description IC MULTIPLEXER 8X1 32TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 1 Channel 32-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 8:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 12Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.2GHz
Features USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (5x5)
Base Part Number MAX4999
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4999ETJ+

IC MULTIPLEXER 8X1 32TQFN

Maxim Integrated

¥730.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4999ETJ+TCT