JPY | USD
Favorite

MAX4995AAVB+T Current Switch Regulator Adjustable 10-UTQFN (1.4x1.8)
Price & Procurement
4,708 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 423.00000 ¥423
10 335.80000 ¥3,358
25 306.40000 ¥7,660
100 266.03000 ¥26,603
250 244.01600 ¥61,004
500 238.50800 ¥119,254

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4995AAVB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥223.60200
  • Digi-Reel®  : MAX4995AAVB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,708 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4995AAVB+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX4995AAVB+T

Datasheet
Digi-Key Part Number MAX4995AAVB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4995AAVB+T
Copy  
Description IC CURRENT SWITCH 10% 10UTQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Switch Regulator Adjustable 10-UTQFN (1.4x1.8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Switch
Sensing Method -
Accuracy ±10%
Voltage - Input 1.7V ~ 5.5V
Current - Output Adjustable
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (1.4x1.8)
Base Part Number MAX4995
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES100#

EVKIT HEALTH SENSOR PLATFORM

Maxim Integrated

¥18,458.00000 Details
You May Also Be Interested In

MAX14759ETA+T

IC SWITCH SPST 1 OHM 8TDFN

Maxim Integrated

¥472.00000 Details

MAX4729ELT+T

IC SWITCH SPDT 6UDFN

Maxim Integrated

¥255.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4995AAVB+TCT