JPY | USD
Favorite

MAX491EESD+T 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
3,763 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 437.00000 ¥437
10 392.70000 ¥3,927
25 371.28000 ¥9,282
100 330.01000 ¥33,001

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX491EESD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥304.43640
  • Digi-Reel®  : MAX491EESD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,763 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX491EESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,104 - Immediate
  • Unit Price: ¥486.00000

MAX491EESD+T

Datasheet
Digi-Key Part Number MAX491EESD+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX491EESD+T
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX491
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX491EESD+

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

¥486.00000 Details
Additional Resources
Standard Package 1
Other Names MAX491EESD+TCT