JPY | USD
Favorite

MAX488ESA+T 1/1 Transceiver Full RS422, RS485 8-SOIC
Price & Procurement
2,613 In Stock
Can ship immediately Factory Stock : 2,500
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 360.00000 ¥360
10 323.10000 ¥3,231
25 305.44000 ¥7,636
100 271.51000 ¥27,151

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX488ESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: ¥250.46800
  • Digi-Reel®  : MAX488ESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,613 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX488ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,155 - Immediate
  • Unit Price: ¥391.00000

MAX488ESA+T

Datasheet
Digi-Key Part Number MAX488ESA+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX488ESA+T
Copy  
Description IC TRANSCEIVER FULL 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX488
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX485CSA+T

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

¥278.00000 Details

MAX488ESA+

IC TRANSCEIVER FULL 1/1 8SOIC

Maxim Integrated

¥391.00000 Details

MAX489ESD+T

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

¥383.00000 Details
Additional Resources
Standard Package 1
Other Names MAX488ESA+CT