JPY | USD
Favorite

MAX4886ETO+ Video Switch IC Logic 42-TQFN-EP (3.5x9) Package
Price & Procurement
5,773 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 414.00000 ¥414
10 371.90000 ¥3,719
25 351.56000 ¥8,789
100 289.07000 ¥28,907
250 265.10000 ¥66,275

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4886ETO+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥265.09840
  • Cut Tape (CT)  : MAX4886ETO+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,660 - Immediate
  • Unit Price: ¥469.00000
  • Digi-Reel®  : MAX4886ETO+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,660 - Immediate
  • Unit Price: Digi-Reel®

MAX4886ETO+

Datasheet
Digi-Key Part Number MAX4886ETO+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4886ETO+
Copy  
Description IC VIDEO SWITCH 42TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Switch IC Logic 42-TQFN-EP (3.5x9) Package

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Active
Function Switch
Applications Consumer Video
Standards -
Control Interface Logic
Voltage - Supply 3.0V ~ 3.6V
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-TQFN-EP (3.5x9)
Base Part Number MAX4886
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CAT16-472J4LF

RES ARRAY 4 RES 4.7K OHM 1206

Bourns Inc.

¥12.00000 Details

CAT16-102J8LF

RES ARRAY 8 RES 1K OHM 2506

Bourns Inc.

¥46.00000 Details
Additional Resources
Standard Package 240