JPY | USD

MAX4729EXT+T 1 Circuit IC Switch 2:1 5.5Ohm SC-70-6
Price & Procurement
3,682 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366
10 328.50000 ¥3,285
25 310.60000 ¥7,765
100 269.17000 ¥26,917
250 255.37200 ¥63,843
500 229.14000 ¥114,570
1,000 195.33500 ¥195,335

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4729EXT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥195.33480
  • Digi-Reel®  : MAX4729EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,682 - Immediate
  • Unit Price: Digi-Reel®

MAX4729EXT+T

Datasheet
Digi-Key Part Number MAX4729EXT+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4729EXT+T
Copy  
Description IC SWITCH SPDT SC70-6
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

1 Circuit IC Switch 2:1 5.5Ohm SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 5.5Ohm
Channel-to-Channel Matching (ΔRon) 50mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 45ns, 26ns
-3db Bandwidth 300MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 6.5pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -67dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX4729
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG465BRTZ-REEL7

IC CHANNEL PROTECTOR SGL SOT23-6

Analog Devices Inc.

¥334.00000 Details

MAX4730EXT+T

IC SWITCH SPDT SC70-6

Maxim Integrated

¥366.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4729EXT+TCT