JPY | USD
Favorite

MAX4649EKA+T 1 Circuit IC Switch 2:1 45Ohm SOT-23-8
Price & Procurement
11,256 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 334.00000 ¥334
10 300.00000 ¥3,000
25 283.60000 ¥7,090
100 233.18000 ¥23,318
250 226.00400 ¥56,501

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX4649EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥208.48880
  • Cut Tape (CT)  : MAX4649EKA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,256 - Immediate
  • Unit Price: ¥334.00000

MAX4649EKA+T

Datasheet
Digi-Key Part Number MAX4649EKA+TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4649EKA+T
Copy  
Description IC SWITCH SPDT SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 45Ohm SOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 45Ohm
Channel-to-Channel Matching (ΔRon) 600mOhm
Voltage - Supply, Single (V+) 9V ~ 36V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -92dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX4649
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4648EUT+T

IC SWITCH SPST SOT23-6

Maxim Integrated

¥334.00000 Details

DG468DV-T1-E3

IC SWITCH SPST 6TSOP

Vishay Siliconix

¥99.00000 Details

LT3092ETS8#TRMPBF

IC CURRENT SOURCE 1% TSOT23-8

Linear Technology/Analog Devices

¥489.00000 Details

LTST-C193KSKT-5A

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

¥45.00000 Details

10118242-001RLF

CONN RCP MICRO HDMI 19POS SMD RA

Amphenol ICC (FCI)

¥155.00000 Details

MPZ1608S102ATA00

FERRITE BEAD 1 KOHM 0603 1LN

TDK Corporation

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4649EKA+TDKR