JPY | USD
Favorite

MAX4649EKA+T 1 Circuit IC Switch 2:1 45Ohm SOT-23-8
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 492.00000 ¥492
10 442.20000 ¥4,422
25 418.12000 ¥10,453
100 362.39000 ¥36,239
250 343.80400 ¥85,951
500 308.49200 ¥154,246
1,000 262.97900 ¥262,979

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4649EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥262.97960
  • Digi-Reel®  : MAX4649EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MAX4649EKA+T

Datasheet
Digi-Key Part Number MAX4649EKA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4649EKA+T
Copy  
Description IC SWITCH SPDT SOT23-8
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 Circuit IC Switch 2:1 45Ohm SOT-23-8

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 45Ohm
Channel-to-Channel Matching (ΔRon) 600mOhm
Voltage - Supply, Single (V+) 9V ~ 36V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -92dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX4649
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4648EUT+T

IC SWITCH SPST SOT23-6

Maxim Integrated

¥492.00000 Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥37.00000 Details

DG449DS-T1-E3

IC SWITCH SINGLE SPDT SOT23-8

Vishay Siliconix

¥180.00000 Details

LT1014ISW#PBF

IC OPAMP GP 4 CIRCUIT 16SO

Analog Devices Inc.

¥1,447.00000 Details

MMSZ4679T1G

DIODE ZENER 2V 500MW SOD123

ON Semiconductor

¥27.00000 Details

MAX4533EAP+

IC SWITCH QUAD SPDT 20SSOP

Maxim Integrated

¥966.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4649EKA+TCT