JPY | USD
Favorite

MAX4638ETE+T 1 Circuit IC Switch 8:1 3.5Ohm 16-TQFN (4x4)
Price & Procurement
2,897 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 513.00000 ¥513
10 459.90000 ¥4,599
25 434.88000 ¥10,872
100 357.56000 ¥35,756
250 346.56400 ¥86,641

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX4638ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,091 - Immediate
    525 - Factory Stock 
  • Unit Price: ¥499.00000
  • Tape & Reel (TR)  : MAX4638ETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥319.70480
  • Digi-Reel®  : MAX4638ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,897 - Immediate
  • Unit Price: Digi-Reel®

MAX4638ETE+T

Datasheet
Digi-Key Part Number MAX4638ETE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX4638ETE+T
Copy  
Description IC MULTIPLEXER 8X1 16TQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 Circuit IC Switch 8:1 3.5Ohm 16-TQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 3.5Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 18ns, 7ns
-3db Bandwidth 50MHz
Charge Injection 13pC
Channel Capacitance (CS(off), CD(off)) 9pF, 40pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Base Part Number MAX4638
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4638ETE+TCT