JPY | USD

MAX4618CUE+ 2 Circuit IC Switch 4:1 10Ohm 16-TSSOP
Price & Procurement
2,106 In Stock
Can ship immediately Factory Stock : 1,728
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 279.00000 ¥279
10 251.20000 ¥2,512
25 237.52000 ¥5,938
100 218.42000 ¥21,842

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4618CUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥214.86840

MAX4618CUE+

Datasheet
Digi-Key Part Number MAX4618CUE+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4618CUE+
Copy  
Description IC MULTIPLEXER DUAL 4X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Circuit IC Switch 4:1 10Ohm 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 10Ohm
Channel-to-Channel Matching (ΔRon) 200mOhm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 15ns, 10ns
-3db Bandwidth -
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 5pF, 15pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -96dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX4618
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTN78060WAH

DC DC CONVERTER 2.5-12.6V

Texas Instruments

¥2,432.00000 Details

MIC29302WU-TR

IC REG LINEAR POS ADJ 3A TO263-5

Microchip Technology

¥266.00000 Details

MX7705EUE+

IC ADC 16BIT SIGMA-DELTA 16TSSOP

Maxim Integrated

¥997.00000 Details

MAX6126BASA25+

IC VREF SERIES 0.06% 8SOIC

Maxim Integrated

¥651.00000 Details

G3VM-41DY1(TR05)

SSR RELAY SPST-NO 2A 0-40V

Omron Electronics Inc-EMC Div

¥386.00000 Details

SI8610EC-B-ISR

DGTL ISO 3750VRMS 1CH GP 8SOIC

Silicon Labs

¥120.00000 Details
Additional Resources
Standard Package 96