JPY | USD

MAX4599EUT+T 1 Circuit IC Switch 2:1 60Ohm SOT-6
Price & Procurement
1,591 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285.00
10 255.30000 ¥2,553.00
25 240.88000 ¥6,022.00
100 205.24000 ¥20,524.00
250 192.70800 ¥48,177.00
500 168.62200 ¥84,311.00
1,000 139.71500 ¥139,715.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX4599EUT+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥136.35120
  • Cut Tape (CT)  : MAX4599EUT+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,591 - Immediate
  • Unit Price: ¥285.00000

MAX4599EUT+T

Datasheet
Digi-Key Part Number MAX4599EUT+DKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4599EUT+T
Copy  
Description IC SWITCH SPDT SOT23-6
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1 Circuit IC Switch 2:1 60Ohm SOT-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60Ohm
Channel-to-Channel Matching (ΔRon) 200mOhm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 30ns, 25ns
-3db Bandwidth 200MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 8pF, 8pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-6
Base Part Number MAX4599
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS5A3157DBVR

IC SWITCH SPDT SOT23-6

Texas Instruments

¥59.00000 Details

TS5A3159MDBVREP

IC SWITCH SPDT SOT23-6

Texas Instruments

¥399.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4599EUT+DKR