JPY | USD

MAX4564EUA+T 1 Circuit IC Switch 2:1 60Ohm 8-µMAX
Price & Procurement
2,713 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 326.00000 ¥326
10 292.60000 ¥2,926
25 276.08000 ¥6,902
100 235.22000 ¥23,522
250 220.86000 ¥55,215
500 193.25200 ¥96,626
1,000 160.12300 ¥160,123

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4564EUA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 1,850 - Immediate
  • Unit Price: ¥156.26800
  • Digi-Reel®  : MAX4564EUA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,713 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4564EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 321 - Immediate
  • Unit Price: ¥227.00000

MAX4564EUA+T

Datasheet
Digi-Key Part Number MAX4564EUA+CT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4564EUA+T
Copy  
Description IC SWITCH SPDT 8UMAX
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1 Circuit IC Switch 2:1 60Ohm 8-µMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 60Ohm
Channel-to-Channel Matching (ΔRon) 750mOhm
Voltage - Supply, Single (V+) 1.8V ~ 12V
Voltage - Supply, Dual (V±) ±1V ~ 6V
Switch Time (Ton, Toff) (Max) 60ns, 40ns
-3db Bandwidth 450MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 6pF, 8pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -72dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-µMAX
Base Part Number MAX4564
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP2981IM5-3.3/NOPB

IC REG LINEAR 3.3V 100MA SOT23-5

Texas Instruments

¥124.00000 Details

MAX4544EUT+T

IC SWITCH SPDT SOT23-6

Maxim Integrated

¥278.00000 Details

TC7W241FUTE12LF

IC BUFFER NON-INVERT 6V SM8

Toshiba Semiconductor and Storage

¥50.00000 Details

ICL7660CSA+T

IC REG CHARG PUMP INV 20MA 8SOIC

Maxim Integrated

¥304.00000 Details

TLV2371IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥184.00000 Details

MAX4564EUA+

IC SWITCH SPDT 8UMAX

Maxim Integrated

¥227.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4564EUA+CT