JPY | USD

MAX4522CSE+ 4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Price & Procurement
2,106 In Stock
Can ship immediately Factory Stock : 1,950
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 234.00000 ¥234
10 210.40000 ¥2,104
25 198.88000 ¥4,972
100 182.90000 ¥18,290

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4522CSE+T-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX4522CSE+

Datasheet
Digi-Key Part Number MAX4522CSE+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4522CSE+
Copy  
Description IC SWITCH QUAD SPST 16SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Circuit IC Switch 1:1 100Ohm 16-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 1Ohm
Voltage - Supply, Single (V+) 2V ~ 12V
Voltage - Supply, Dual (V±) ±2V ~ 6V
Switch Time (Ton, Toff) (Max) 80ns, 30ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX4522
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD977CRZ

IC ADC 16BIT SAR 20SOIC

Analog Devices Inc.

¥5,076.00000 Details

HEF4052BT,653

IC MUX/DEMUX DUAL 4X1 16SOIC

Nexperia USA Inc.

¥53.00000 Details

SN74ABT16374ADL

IC FF D-TYPE DUAL 8BIT 48SSOP

Texas Instruments

¥255.00000 Details
Additional Resources
Standard Package 50