JPY | USD

MAX4478ASD+T General Purpose Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Price & Procurement
4,469 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 384.00000 ¥384
10 344.20000 ¥3,442
25 325.40000 ¥8,135
100 282.01000 ¥28,201
250 271.16400 ¥67,791

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4478ASD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥271.16480
  • Digi-Reel®  : MAX4478ASD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,469 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4478ASD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,069 - Immediate
    1,250 - Factory Stock 
  • Unit Price: ¥402.00000

MAX4478ASD+T

Datasheet
Digi-Key Part Number MAX4478ASD+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4478ASD+T
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Push-Pull, Rail-to-Rail
Slew Rate 3V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 2.5mA (x4 Channels)
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4478
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX4478ASD+TCT