JPY | USD
Favorite

MAX44252ASD+T Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
2,979 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 438.00000 ¥438
10 394.10000 ¥3,941
25 372.56000 ¥9,314
100 307.51000 ¥30,751

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX44252ASD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock 
  • Unit Price: ¥283.67920
  • Digi-Reel®  : MAX44252ASD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,979 - Immediate
    15,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : MAX44252ASD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,760 - Immediate
  • Unit Price: ¥428.00000

MAX44252ASD+T

Datasheet
Digi-Key Part Number MAX44252ASD+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX44252ASD+T
Copy  
Description IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 8V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 200pA
Voltage - Input Offset 3µV
Current - Supply 1.15mA
Current - Output / Channel 96mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 20V, ±1.35V ~ 10V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX44252
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAXREFDES30#

REFERENCE DESIGN PETALUMA

Maxim Integrated

¥11,814.00000 Details
You May Also Be Interested In

MAX44252ASD+

IC OPAMP ZERO-DRIFT 4CIRC 14SOIC

Maxim Integrated

¥428.00000 Details
Additional Resources
Standard Package 1
Other Names MAX44252ASD+TCT