JPY | USD

Price & Procurement
6,830 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 288.00000 ¥288.00
10 258.50000 ¥2,585.00
25 244.36000 ¥6,109.00
100 211.79000 ¥21,179.00
250 203.64000 ¥50,910.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX4200EUK+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥203.64160
  • Cut Tape (CT)  : MAX4200EUK+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,830 - Immediate
  • Unit Price: ¥288.00000

MAX4200EUK+T

Datasheet
Digi-Key Part Number MAX4200EUK+DKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4200EUK+T
Copy  
Description IC BUFFER 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Buffer Amplifier 1 Circuit SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type -
Slew Rate 4200V/µs
-3db Bandwidth 660MHz
Current - Input Bias 800nA
Voltage - Input Offset 1mV
Current - Supply 2.2mA
Current - Output / Channel 90mA
Voltage - Supply, Single/Dual (±) ±4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX4200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMH6559MF/NOPB

IC BUFFER 1 CIRCUIT SOT23-5

Texas Instruments

¥393.00000 Details

MAX4201EUK+T

IC BUFFER 1 CIRCUIT SOT23-5

Maxim Integrated

¥250.00000 Details

ADA4800ACPZ-RL

IC BUFFER 1 CIRCUIT 6LFCSP

Analog Devices Inc.

¥202.00000 Details

MAX4214EUK+T

IC BUFFER 1 CIRCUIT SOT23-5

Maxim Integrated

¥639.00000 Details
Additional Resources
Standard Package 1
Other Names MAX4200EUK+DKR